
Thick film chip resistor, 0805 case size (2012 metric), featuring 1.78 kΩ resistance with a 1% tolerance. Rated for 1/8W (125mW) power dissipation and 150V DC, with a temperature coefficient of ±100ppm/°C. Molded construction with tin contact plating, suitable for SMD/SMT termination. Automotive AEC-Q200 qualified, operating from -55°C to +155°C. Packaged in tape and reel.
Vishay CRCW08051K78FKEA technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Depth | 1.25mm |
| Features | Automotive AEC-Q200 |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 1.78kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW |
| Size Code | 0805 |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Weight | 0.000194oz |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW08051K78FKEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
