
Surface mount fixed resistor featuring 1 ohm resistance and 5% tolerance. This thick film resistor offers a 0.5W power rating and a 150V voltage rating, operating across a -55°C to +155°C temperature range. Designed for automotive applications with AEC-Q200 qualification, it utilizes a 0805 (2012 metric) case code with tin plating and is halogen-free and RoHS compliant.
Sign in to ask questions about the Vishay CRCW08051R00JNEAHP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CRCW08051R00JNEAHP technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 333mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 1R |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Weight | 0.000194oz |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW08051R00JNEAHP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.