The 1.15R 1% Chip Resistor is a fixed resistor with a resistance value of 1.15 ohms and a tolerance of 1%. It is packaged in an 0805 case and is designed for surface mount applications. The resistor is compliant with AEC-Q200 and is lead free. It has a maximum power dissipation of 500mW and an operating temperature range of -55°C to 155°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRCW08051R15FKEAHP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0805 |
| Features | Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 1.15R |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW08051R15FKEAHP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.