Surface mount thick film fixed resistor with 1.5 Ohm resistance and 1% tolerance. Features 0.5W power dissipation and a 150V voltage rating. Designed for automotive applications with AEC-Q200 qualification. Operates across a wide temperature range from -55°C to 155°C. Packaged in an 0805 case code, it is lead-free, RoHS compliant, and supplied on tape and reel.
Vishay CRCW08051R50FKEAHP technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Depth | 1.25mm |
| Features | Automotive AEC-Q200 |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1.5R |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 150V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW08051R50FKEAHP to view detailed technical specifications.
No datasheet is available for this part.