Resistor; Thick Film; Res 20 Kilohms; Pwr-Rtg 0.125 W; Tol 5%; SMT; 0805; Cut Tape
Checking distributor stock and pricing after the page loads.
Vishay CRCW080520K0JNEABKN technical specifications.
| Package/Case | 0805 |
| Packaging | Cut Tape |
| Resistance | 20kR |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Compliant |