![VISHAY - CRCW0805220RJNEAIF - Résistance à puce CMS, Couche épaisse, 0805 [2012 Metric], 220 ohm, Série CRCW, 150 V](https://static.datasheets.com/image/8176088-vishay-crcw0805220rjneaif-image.jpg)
VISHAY - CRCW0805220RJNEAIF - Résistance à puce CMS, Couche épaisse, 0805 [2012 Metric], 220 ohm, Série CRCW, 150 V
Sign in to ask questions about the Vishay CRCW0805220RJNEAIF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CRCW0805220RJNEAIF technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Automotive AEC-Q200 |
| Height | 0.02inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 220R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW-IF |
| Tolerance | 5% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW0805220RJNEAIF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.