Vishay CRCW08052673FKEA technical specifications.
| Package/Case | 0805 |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Tolerance | 1% |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW08052673FKEA to view detailed technical specifications.
No datasheet is available for this part.