
0805 SMD chip resistor featuring 27 Ohm resistance with a 1% tolerance. This thick film resistor offers a 1/8W (125mW) power rating and a 150V voltage rating. Designed for automotive applications with AEC-Q200 qualification, it operates across a wide temperature range from -55°C to 155°C. The component is supplied in an 0805 (2012 metric) case code with tin/lead contact plating, packaged on tape and reel.
Sign in to ask questions about the Vishay CRCW080527R0FKTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CRCW080527R0FKTA technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin, Lead |
| Features | Automotive AEC-Q200 |
| Height | 0.02inch |
| Lead Free | Contains Lead |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 27R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | No |
| Series | CRCW |
| Tolerance | 1% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CRCW080527R0FKTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.