
The Vishay CRCW080527R0JNEB is a 27 ohm, 5% tolerance, 150V chip resistor with a maximum power dissipation of 125mW. It is available in a 0805 package and is lead free. The resistor operates over a temperature range of -55°C to 155°C and is compliant with AEC-Q200. It is packaged in tape and reel quantities of 10,000 units.
Vishay CRCW080527R0JNEB technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Automotive AEC-Q200 |
| Height | 0.02inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 27R |
| RoHS Compliant | Yes |
| Series | CRCW |
| Tolerance | 5% |
| Voltage Rating | 150V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
No datasheet is available for this part.
