The 2.15kR 1% Chip Resistor 0805 Automotive AEC-Q200 is a lead-free, fixed resistor available in a 0805 package. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor's maximum power dissipation is 500mW. It is packaged in tape and reel quantities of 5000 units. The resistor is compliant with RoHS regulations and is suitable for automotive applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRCW08052K15FKEAHP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0805 |
| Features | Automotive AEC-Q200 |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 2.15kR |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Tolerance | 1% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW08052K15FKEAHP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
