
Surface mount fixed resistor, 2.15 Ohm resistance, 1% tolerance, and 150V voltage rating. This metal glaze/thick film component offers 125mW power dissipation and a temperature coefficient of 100ppm/°C. Designed for automotive applications with AEC-Q200 qualification, it features a 0805 case size (2012 metric) and tin plating. Operating across a wide temperature range of -55°C to +155°C, this lead-free, RoHS-compliant resistor is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 2.15R |
| RoHS Compliant | Yes |
| Series | CRCW |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |