
The CRCW08052R15FNTA is a 2.15 ohm, 1% tolerance, 150V DC rated voltage, 0805 package size SMD chip resistor from Vishay. It has a maximum operating temperature range of -55°C to 155°C and a maximum power dissipation of 125mW. The resistor is packaged in tape and reel quantities of 5000 and features a tin, lead contact plating. It is not RoHS compliant and is rated for automotive applications according to AEC-Q200 standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRCW08052R15FNTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0805 |
| Contact Plating | Tin, Lead |
| Features | Automotive AEC-Q200 |
| Height | 0.02inch |
| Lead Free | Contains Lead |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 2.15R |
| RoHS Compliant | No |
| Series | CRCW |
| Tolerance | 1% |
| DC Rated Voltage | 150V |
| Width | 0.049inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CRCW08052R15FNTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.