This 2.21 ohm, 1% tolerance resistor has a maximum operating temperature range of -55°C to 155°C and a maximum power dissipation of 125mW. It is available in a 0805 package, which is 1.25mm wide and 0.079inch long, with a height of 0.02inch. The resistor is not RoHS compliant and contains lead, making it suitable for applications where lead is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRCW08052R21FKTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin, Lead |
| Features | Automotive AEC-Q200 |
| Height | 0.02inch |
| Lead Free | Contains Lead |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 2.21R |
| RoHS Compliant | No |
| Series | CRCW |
| Tolerance | 1% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CRCW08052R21FKTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.