The 2.4R 1% Chip Resistor is a fixed resistor with a resistance of 2.4 ohms and a tolerance of 1%. It is available in a 0805 package and is lead free. The resistor is designed for automotive applications and meets the AEC-Q200 standard. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The maximum power dissipation is 500mW.
Vishay CRCW08052R40FKEAHP technical specifications.
| Package/Case | 0805 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 2.4R |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW08052R40FKEAHP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.