
SMD/SMT chip resistor with 2.74 Ohm resistance and 1% tolerance. Features a 0805 (2012 metric) case code, 1/8W (125mW) power rating, and 150V voltage rating. Operates across a -55°C to 155°C temperature range. Automotive AEC-Q200 qualified and RoHS compliant with tin contact plating.
Vishay CRCW08052R74FNEA technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.02inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 2.74R |
| RoHS Compliant | Yes |
| Series | CRCW |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Weight | 0.000194oz |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW08052R74FNEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.