
The 30R 5% 500mW SMD chip resistor is a fixed resistor with a resistance of 30 ohms and a tolerance of 5%. It is rated for a maximum power dissipation of 500mW and operates within a temperature range of -55°C to 155°C. The resistor is packaged in a 0805 case, measuring 0.024 inch in height, 0.079 inch in length, and 0.049 inch in width. It is lead-free and RoHS compliant, and is rated to AEC-Q200 automotive standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRCW080530R0JNEAHP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Automotive AEC-Q200 |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Resistance | 30R |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Tolerance | 5% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW080530R0JNEAHP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.