The CRCW0805330RFKEB is a 0805 case code, 2012 metric case code, 2-termination chip resistor from Vishay with a resistance of 330 ohms and a tolerance of 1%. It is designed for automotive applications and meets AEC-Q200 standards. The resistor has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is packaged in tape and reel with 10,000 units per package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Automotive AEC-Q200 |
| Height | 0.02inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 330R |
| RoHS Compliant | Yes |
| Series | CRCW |
| Tolerance | 1% |
| Voltage Rating | 150V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |