
The CRCW0805330RJNEAHP is a 0805 SMT resistor from Vishay with a resistance of 330 ohms and a tolerance of 5%. It operates over a temperature range of -55°C to 155°C and has a maximum power dissipation of 500mW. This resistor is lead-free and RoHS compliant, making it suitable for automotive applications. It is available in tape and reel packaging with 5000 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0805 |
| Features | Automotive AEC-Q200 |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 330R |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Tolerance | 5% |
| Width | 0.049inch |
| RoHS | Compliant |