Surface mount thick film fixed resistor, 0.125W power rating, 33.2 ohm resistance with 1% tolerance. Features a 150V voltage rating and operates across a -55°C to +155°C temperature range. Constructed with a metal glaze/thick film technology in a 0805 (2012 metric) case code, it offers 2 terminations and tin contact plating. Automotive AEC-Q200 qualified, this component is lead-free, RoHS compliant, and packaged on tape and reel.
Vishay CRCW080533R2FKEA technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 1.25mm |
| Features | Automotive AEC-Q200 |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 125mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 33.2R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW |
| Size Code | 0805 |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Weight | 0.000194oz |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW080533R2FKEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.