The CRCW-BCE3 resistor is a fixed, two-terminal device with a resistance of 36.5kOhms and a tolerance of 1%. It has a maximum operating temperature of 155 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The resistor is packaged in a 2mm x 1.25mm x 0.45mm size. It is part of the CRCW-BCE3 series from Vishay.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 2 |
| Tolerance | 1 |
| Package Width | 1.25 |
| Package Height | 0.45 |
| Series | CRCW-BCE3 |
| Resistance | 36500 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |