SMD/SMT chip resistor with 3 Ohm resistance and 1% tolerance, designed for automotive applications with AEC-Q200 qualification. Features a 0805 (2012 metric) case code, 1/8W (125mW) power dissipation, and a 150V working voltage. Constructed with thick film technology and tin contact plating, operating across a -55°C to +155°C temperature range. This lead-free, RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.02inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 3R |
| RoHS Compliant | Yes |
| Series | CRCW |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 150V |
| Weight | 0.000194oz |
| Width | 0.049inch |
| Working Voltage | 150V |
| RoHS | Compliant |
These are design resources that include the Vishay CRCW08053R00FKEA
Evaluation guide for the BBS-SW modular board featuring Microchip MCP16251, MCP16311, MCP16411, MCP1663, MCP1664, and MCP16331 buck, boost, and LED driver regulators.
Bill of materials for the BB22H52A evaluation board featuring Microchip MCP16xx series buck and boost switching regulators and supporting passive components.