
Automotive-grade, lead-free thick film chip resistor with 3.01 Ohm resistance and 1% tolerance. Features a 0805 (2012 metric) SMD/SMT package with tin contact plating, rated for 150V DC. Operates across a wide temperature range of -55°C to +155°C with a maximum power dissipation of 125mW. This component is AEC-Q200 qualified and supplied on tape and reel.
Vishay CRCW08053R01FKEA technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 3.01R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW08053R01FKEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
