Thick film chip resistor, 0805 case code (2012 metric), offering 402 ohms resistance with 1% tolerance and a temperature coefficient of 100ppm. Features a 125mW power dissipation rating and a 150VDC voltage rating, operating across a -55°C to +155°C temperature range. Automotive AEC-Q200 qualified, this rectangular component has tin-lead contact plating and is supplied on tape and reel.
Vishay CRCW0805402RFKTA technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Rectangular |
| Contact Plating | Tin, Lead |
| Depth | 1.25mm |
| Features | Automotive AEC-Q200 |
| Height | 0.02inch |
| Lead Free | Contains Lead |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 125mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 125mW |
| Radiation Hardening | No |
| Resistance | 402R |
| RoHS Compliant | No |
| Series | CRCW |
| Size Code | 0805 |
| Tolerance | 1% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CRCW0805402RFKTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.