This is a fixed resistor from Vishay, packaged in a 0805 case size. It has a resistance of 40.2 kilohms and a tolerance of 1%. The resistor is rated for a maximum voltage of 150 volts and has a maximum power dissipation of 125 milliwatts. It is designed for use in automotive applications and meets the AEC-Q200 standard. The resistor is packaged in a tape and reel format, with 10,000 pieces per reel. It has a maximum operating temperature of 155 degrees Celsius and a minimum operating temperature of -55 degrees Celsius.
Vishay CRCW080540K2FKEB technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Automotive AEC-Q200 |
| Height | 0.02inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 40.2kR |
| RoHS Compliant | Yes |
| Series | CRCW |
| Tolerance | 1% |
| Voltage Rating | 150V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
No datasheet is available for this part.