This 47.5k ohm resistor from Vishay features a 1% tolerance and a maximum power dissipation of 500mW. It is available in a 0805 package and is lead free. The operating temperature range is from -55°C to 155°C. This resistor is compliant with RoHS regulations and is part of the CRCW-HP series.
Vishay CRCW080547K5FKEAHP technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Automotive AEC-Q200 |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Cut Tape |
| Resistance | 47.5kR |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Tolerance | 1% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW080547K5FKEAHP to view detailed technical specifications.
No datasheet is available for this part.