The Vishay CRCW08054K70FKEC is a 4.7k ohm, 1% tolerance, chip resistor with a 0805 package. It features automotive AEC-Q200 compliance and is lead-free. The resistor has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It can dissipate up to 125mW of power and is available in tape and reel packaging with 20,000 units per package.
Vishay CRCW08054K70FKEC technical specifications.
| Package/Case | 0805 |
| Features | Automotive AEC-Q200 |
| Height | 0.02inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Resistance | 4.7kR |
| RoHS Compliant | Yes |
| Series | CRCW |
| Tolerance | 1% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW08054K70FKEC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.