
The CRCW080550R0FKTA is a 50R 1% 150V chip resistor from Vishay, packaged in the 0805 case code. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is not RoHS compliant and contains lead. It is available in a tape and reel packaging with a quantity of 5000 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRCW080550R0FKTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin, Lead |
| Height | 0.45mm |
| Lead Free | Contains Lead |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 50R |
| RoHS Compliant | No |
| Series | CRCW |
| Tolerance | 1% |
| Voltage Rating | 150V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CRCW080550R0FKTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
