
The CRCW0805549RFKEAHP is a 0805 chip resistor from Vishay with a resistance of 549 ohms and a tolerance of 1%. It is designed for automotive applications and meets the AEC-Q200 standard. The resistor is lead free and has a maximum power dissipation of 500 milliwatts. It is available in a tape and reel packaging with 5000 units per package. The operating temperature range is from -55°C to 155°C.
Sign in to ask questions about the Vishay CRCW0805549RFKEAHP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CRCW0805549RFKEAHP technical specifications.
| Package/Case | 0805 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 549R |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Tolerance | 1% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW0805549RFKEAHP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
