
The 150V 54.9kR 1% Chip Resistor is a fixed resistor with a voltage rating of 150V and a resistance of 54.9kR. It is compliant with AEC-Q200 and features a 0805 SMD package. The resistor has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is available in a tape and reel packaging with 10,000 units per package.
Sign in to ask questions about the Vishay CRCW080554K9FKEB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CRCW080554K9FKEB technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Automotive AEC-Q200 |
| Height | 0.02inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 54.9kR |
| RoHS Compliant | Yes |
| Series | CRCW |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 150V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW080554K9FKEB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.