RES, THICK FILM, 5601R, 1%, 0.125W, 0805, REEL; Product Range:AEC-Q200 CRCW Series; Resistance:5601ohm; Power Rating:125mW; Resistance Tolerance: 1%; Voltage Rating:150V; Resistor Case Style:0805 [2012 Metric]; Packaging:Tape & Reel;RoHS Compliant: Yes
Checking distributor stock and pricing after the page loads.
| Package/Case | 0805 |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Tolerance | 1% |
| DC Rated Voltage | 150V |
| RoHS | Compliant |