
The CRCW-HP 562kR 1% 500mW 0805 SMD Resistor from Vishay is a fixed chip resistor with a resistance of 562kΩ and a tolerance of 1%. It has a maximum power dissipation of 500mW and is available in a 0805 package. The resistor is lead-free and RoHS compliant, and is packaged in tape and reel quantities of 5000. It operates over a temperature range of -55°C to 155°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRCW0805562KFKEAHP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0805 |
| Features | Automotive AEC-Q200 |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 562kR |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Tolerance | 1% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW0805562KFKEAHP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.