
This 56.2k ohm resistor features a 1% tolerance and is packaged in an 0805 case. It is designed to meet the automotive AEC-Q200 standard and is lead free. The resistor has a maximum power dissipation of 333mW and is available in quantities of 5000 per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0805 |
| Features | Automotive AEC-Q200 |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Power Dissipation | 333mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 56.2kR |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Tolerance | 1% |
| Width | 0.049inch |
| RoHS | Compliant |
