The 56.2R 1% 0805 Lead Free Chip Resistor is a fixed resistor with a resistance of 56.2 ohms and a tolerance of 1%. It is packaged in an 0805 case and is lead free. The resistor has a maximum power dissipation of 333 milliwatts and is compliant with AEC-Q200 automotive standards. It is available in quantities of 5000 and is packaged on a tape and reel. The resistor measures 0.024 inch in height, 0.079 inch in length, and 0.049 inch in width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRCW080556R2FKEAHP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0805 |
| Features | Automotive AEC-Q200 |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Power Dissipation | 333mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 56.2R |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Tolerance | 1% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW080556R2FKEAHP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
