The 59R 1% Chip Resistor is a fixed resistor with a resistance of 59 ohms and a tolerance of 1%. It is packaged in an 0805 case and is designed for use in automotive applications, meeting the AEC-Q200 standard. The resistor has a maximum power dissipation of 333 milliwatts and is lead-free and RoHS compliant. It is available in quantities of 5000 per reel, packaged in tape and reel format.
Sign in to ask questions about the Vishay CRCW080559R0FKEAHP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CRCW080559R0FKEAHP technical specifications.
| Package/Case | 0805 |
| Features | Automotive AEC-Q200 |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Power Dissipation | 333mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 59R |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Tolerance | 1% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW080559R0FKEAHP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.