
The CRCW08055K60JNEB is a 5.6k ohm, 150V, 5% tolerance SMD/SMT chip resistor from Vishay. It features a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is lead free and RoHS compliant, making it suitable for automotive applications. It is available in a 0805 package quantity of 10,000 units per reel.
Sign in to ask questions about the Vishay CRCW08055K60JNEB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CRCW08055K60JNEB technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Automotive AEC-Q200 |
| Height | 0.02inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 5.6kR |
| RoHS Compliant | Yes |
| Series | CRCW |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 150V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW08055K60JNEB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
