Automotive-grade 0805 SMD chip resistor featuring 5.11 Ohm resistance with a 1% tolerance. This thick film resistor offers a 1/8W power rating, 150V working voltage, and operates across a wide temperature range from -55°C to +155°C. Constructed with tin contact plating and a lead-free, RoHS-compliant design, it is suitable for demanding automotive applications.
Vishay CRCW08055R11FKEA technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.02inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 5.11R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW |
| Technology | THICK FILM |
| Tolerance | 1% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Weight | 0.000194oz |
| Width | 0.049inch |
| Working Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW08055R11FKEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
