
The CRCW0805649RFKEAHP is a 649R 1% chip resistor from Vishay, available in a 0805 package. It operates over a temperature range of -55°C to 155°C and has a maximum power dissipation of 500mW. The resistor is lead-free and RoHS compliant, making it suitable for automotive applications. It is packaged in tape and reel quantities of 5000 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRCW0805649RFKEAHP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0805 |
| Features | Automotive AEC-Q200 |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 649R |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Tolerance | 1% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW0805649RFKEAHP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.