Res Thick Film 0805 6.81K Ohm 1% 1/8W 100ppm/C Molded SMD SMD Paper T/R
Checking distributor stock and pricing after the page loads.
Vishay CRCW08056K81FKEAE6 technical specifications.
| Package/Case | 0805 |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Resistance | 6.81kR |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
No datasheet is available for this part.