The CRCW-HP series resistor is a fixed resistor with a resistance of 6.81kR and a tolerance of 1%. It has a voltage rating of 150V and a maximum power dissipation of 333mW. The resistor is packaged in an 0805 case and is lead free. It is compliant with AEC-Q200 and RoHS. The operating temperature range is -55°C to 155°C.
Checking distributor stock and pricing after the page loads.
Vishay CRCW08056K81FKEAHP technical specifications.
| Package/Case | 0805 |
| Features | Automotive AEC-Q200 |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 333mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 6.81kR |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Tolerance | 1% |
| Voltage Rating | 150V |
| Width | 0.049inch |
| RoHS | Compliant |
No datasheet is available for this part.