This is a 0805 size chip resistor from Vishay, with a resistance of 6.2 ohms and a tolerance of 1%. It has a maximum power dissipation of 125 milliwatts and is compliant with the AEC-Q200 automotive standard. The resistor is rated for 150 volts DC and has a maximum operating temperature range of -55°C to 155°C. It is available in tape and reel packaging and meets the requirements for lead-free components.
Vishay CRCW08056R20FKEA technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 6.2R |
| RoHS Compliant | Yes |
| Series | CRCW |
| Size Code | 0805 |
| Tolerance | 1% |
| Voltage Rating | 150V |
| DC Rated Voltage | 100V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
No datasheet is available for this part.
