Vishay CRCW1206-220JRT1 technical specifications.
| Package/Case | 1206 |
| Lead Free | Contains Lead |
| Resistance | 22R |
| RoHS Compliant | No |
| Size Code | 1206 |
| Tolerance | 5% |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CRCW1206-220JRT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.