Standard thick film chip resistor jumper provides a 0 Ω connection with maximum jumper resistance of 20 mΩ. The 1206 RR3216M surface-mount body is rated for 3.5 A jumper current and operates from -55 °C to +155 °C. The D/CRCW e3 family is AEC-Q200 qualified and uses lead-free e3 pure tin termination finish when ordered with E-series packaging codes.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRCW12060000Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Product type | Standard thick film chip resistor jumper |
| Resistance | 0Ω |
| Maximum jumper resistance | 20mΩ |
| Maximum jumper current | 3.5A |
| Imperial size | 1206 |
| Metric size code | RR3216M |
| Rated dissipation at 70 °C | 0.25W |
| Operating voltage maximum | 200 AC RMS/DCV |
| Insulation voltage, 1 minute | 300V |
| Operating temperature range | -55 to +155°C |
| Permissible film temperature maximum | 155°C |
| Observed failure rate | ≤ 0.1 x 10^-9/hFIT |
| AEC qualification | AEC-Q200 qualified |
| Length | 3.2 +0.10 / -0.20mm |
| Width | 1.6 ±0.15mm |
| Height | 0.55 ±0.05mm |
| Mass | 10mg |
| Aec-q200 | Qualified |
| Termination Finish | e3 pure tin |
Download the complete datasheet for Vishay CRCW12060000Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Vishay CRCW12060000Z
User guide for the EVAL-ADA4870EBZ board, evaluating the ADA4870 high-speed, high-voltage amplifier capable of 1A output current and 2500 V/μs slew rate from a 40V supply.