CRCW Series 1206 0.25 W 0 Ohm Jumper Rectangular Surface Mount Chip Resistor
Vishay CRCW12060000ZSEB technical specifications.
| Package/Case | 1206 |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Resistance | 0R |
| RoHS Compliant | Yes |
| Size Code | 1206 |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW12060000ZSEB to view detailed technical specifications.
No datasheet is available for this part.