CRCW Series 1206 0.25 W 0 Ohm Jumper Rectangular Surface Mount Chip Resistor
Vishay CRCW1206000JRT1 technical specifications.
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Resistance | 0R |
| Size Code | 1206 |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CRCW1206000JRT1 to view detailed technical specifications.
No datasheet is available for this part.