
Thick film chip resistor, 1206 case size (3216 metric), offering 100k Ohm resistance with 5% tolerance. Features a 250mW power dissipation rating and a voltage rating of 200V. Operating temperature range spans -55°C to 155°C, with a temperature coefficient of ±200ppm/°C. Automotive AEC-Q200 qualified, supplied in tape and reel packaging.
Vishay CRCW1206100KJNTA technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Rectangular |
| Contact Plating | Tin, Lead |
| Depth | 1.6mm |
| Features | Automotive AEC-Q200 |
| Height | 0.024inch |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Resistance | 100kR |
| RoHS Compliant | No |
| Series | CRCW |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.000353oz |
| Width | 1.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CRCW1206100KJNTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
