
Surface mount fixed resistor featuring 100 ohm resistance and 5% tolerance. This 0.75W, 200V rated component utilizes metal glaze/thick film technology within a 1206 (3216 metric) case code. Operating from -55°C to 155°C, it offers 200ppm/°C temperature coefficient and is AEC-Q200 qualified for automotive applications. The construction is rectangular with tin contact plating, and the component is lead-free, halogen-free, and RoHS compliant.
Vishay CRCW1206100RJNEAHP technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 1.6mm |
| Features | Automotive AEC-Q200 |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.000353oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW1206100RJNEAHP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.