
Surface mount fixed resistor featuring metal glaze/thick film construction. Rated at 0.75W and 10 ohms with a 5% tolerance and 200V voltage rating. Operating temperature range is -55°C to 155°C. This component is housed in a 1206 (3216 metric) case code, measuring 3.2mm x 1.6mm x 0.5mm. Designed for automotive applications with AEC-Q200 qualification, it is lead-free, RoHS compliant, and halogen-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRCW120610R0JNEAHP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CRCW120610R0JNEAHP technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 1.6mm |
| Features | Automotive AEC-Q200 |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.000353oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW120610R0JNEAHP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
