This 11R 5% chip resistor is designed for high-reliability applications and is compliant with AEC-Q200 automotive standards. It has a maximum power dissipation of 500mW and operates within a temperature range of -55°C to 155°C. The resistor is packaged in a 1206 case and is lead-free, making it suitable for RoHS-compliant applications.
Vishay CRCW120611R0JNEAHP technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Features | Automotive AEC-Q200 |
| Height | 0.026inch |
| Lead Free | Lead Free |
| Length | 0.122inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 11R |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Tolerance | 5% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW120611R0JNEAHP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.