11.8 ohm 1% tolerance 1/4W chip resistor in a 1206 (3216 metric) SMD/SMT package. Features tin/lead contact plating, a maximum power dissipation of 250mW, and a voltage rating of 200V DC. Operates across a wide temperature range from -55°C to 155°C and meets Automotive AEC-Q200 standards. Supplied in tape and reel packaging.
Vishay CRCW120611R8FKTA technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin, Lead |
| Features | Automotive AEC-Q200 |
| Height | 0.024inch |
| Lead Free | Contains Lead |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 11.8R |
| RoHS Compliant | No |
| Series | CRCW |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.000353oz |
| Width | 1.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CRCW120611R8FKTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.