
12 Ohm, 5% tolerance chip resistor with 500mW power dissipation and 200V voltage rating. This Surface Mount Device (SMD) resistor features a 1206 case size (3216 metric) and is designed for automotive applications with AEC-Q200 qualification. Operating across a wide temperature range of -55°C to 155°C, it offers tin contact plating and lead-free, RoHS-compliant construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRCW120612R0JNEAHP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.026inch |
| Lead Free | Lead Free |
| Length | 0.122inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 12R |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.000353oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW120612R0JNEAHP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.